SCR29XV-080-1R3A026JH | |
---|---|
DigiKey Part Number | 399-SCR29XV-080-1R3A026JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR29XV-080-1R3A026JH |
Description | CMC 4.15MH 8A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 4.15 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 8A DCR 14.2mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.15 mH @ 100 kHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 14.2mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.634" L x 1.043" W (41.50mm x 26.50mm) | |
Height (Max) | 1.524" (38.70mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.70000 | ¥94.70 |
20 | ¥82.49150 | ¥1,649.83 |
40 | ¥78.43425 | ¥3,137.37 |
80 | ¥73.83738 | ¥5,906.99 |
240 | ¥71.94404 | ¥17,266.57 |