CM0805A371R-10

DigiKey Part Number
240-2571-2-ND - Tape & Reel (TR)
240-2571-1-ND - Cut Tape (CT)
240-2571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM0805A371R-10
Description
CMC 100MA 2LN 370 OHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 100mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
CM0805A371R-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird-Signal Integrity Products
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
370 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.047" (1.20mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.96000¥14.96
10¥12.75200¥127.52
25¥11.75200¥293.80
50¥10.50240¥525.12
100¥8.80560¥880.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.80514¥17,610.28
Manufacturers Standard Package