Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,759 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.8 kOhms @ 10 MHz | 51 µH @ 100 kHz | 200mA | 1Ohm | 50V | - | -40°C ~ 150°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
18,285 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 8A | 6mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
1,589 In Stock | 1 : ¥38.85000 Bulk | Bulk | Active | Power Line | 2 | - | 1 mH @ 10 kHz | 3A | 35mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.689" L x 0.512" W (17.50mm x 13.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
5,305 In Stock | 1 : ¥39.36000 Cut Tape (CT) 250 : ¥33.80932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | - | 320 µH @ 10 kHz | 3.25A | 29mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.571" L x 0.492" W (14.50mm x 12.50mm) | 0.307" (7.80mm) | Horizontal, 4 Flat Lead | |||
1,186 In Stock | 1 : ¥81.61000 Tray | Tray | Active | Power Line | 2 | - | 110 µH @ 100 kHz | 3A | 34.1mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.728" L x 0.571" W (18.50mm x 14.50mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |