Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,726 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,500 : ¥7.53440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 1.3 kOhms @ 100 MHz | 9 µH @ 100 kHz | 2.5A | 21mOhm | 80V | - | -40°C ~ 125°C | - | - | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
24,199 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥7.61794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.8 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 2Ohm | 50V | - | -40°C ~ 150°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad |