Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,672 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 550 Ohms @ 100 MHz | 10A | 4mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
12,782 In Stock | 1 : ¥6.72000 Cut Tape (CT) 4,500 : ¥2.56077 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 4 | - | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.062" L x 0.046" W (1.57mm x 1.17mm) | 0.024" (0.60mm) | 10-UFBGA, WLCSP |