ACM7060-701-2PL-TL01

DigiKey Part Number
445-2215-2-ND - Tape & Reel (TR)
445-2215-1-ND - Cut Tape (CT)
445-2215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM7060-701-2PL-TL01
Description
CMC 4A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM7060-701-2PL-TL01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
15mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Height (Max)
0.138" (3.50mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.20000¥14.20
10¥12.05500¥120.55
25¥11.11280¥277.82
50¥9.92940¥496.47
100¥8.27510¥827.51
250¥8.03808¥2,009.52
500¥7.56540¥3,782.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥7.09257¥10,638.85
3,000¥6.85615¥20,568.45
7,500¥6.61973¥49,647.97
10,500¥6.28874¥66,031.77
Manufacturers Standard Package