Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,897 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,000 : ¥3.69276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 370mA | 300mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
90 In Stock | 1 : ¥34.85000 Tray | Tray | Active | Power Line | 2 | - | 1.8 mH @ 10 kHz | 1A | 310mOhm | - | 400V | -40°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.600" W (17.00mm x 15.23mm) | 0.481" (12.23mm) | Horizontal, 4 PC Pin |