Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
193,256 In Stock | 1 : ¥7.82000 Cut Tape (CT) 2,000 : ¥3.74640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 60 Ohms @ 100 MHz | 15A | 0.75mOhm | 140V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.376" L x 0.220" W (9.55mm x 5.60mm) | 0.150" (3.80mm) | 3822 (8531 Metric), 4 Lead | |||
9,972 In Stock | 1 : ¥12.41000 Cut Tape (CT) 2,000 : ¥4.12309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 280mA | 300mOhm | 50V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |