Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,844 In Stock | 1 : ¥15.60000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 1 kHz | 200mA | 4Ohm | - | 250V | -25°C ~ 120°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin | |||
1,326 In Stock | 1 : ¥38.85000 Bulk | Bulk | Active | Power Line | 2 | 2.2 mH @ 10 kHz | 2A | 70mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.689" L x 0.512" W (17.50mm x 13.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin | |||
271 In Stock | 1 : ¥24.99000 Bulk | Bulk | Active | - | 2 | 10 mH @ 1 kHz | 350mA | 2.2Ohm | - | - | -55°C ~ 105°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin |