S14100037

DigiKey Part Number
732-7138-ND
Manufacturer
Manufacturer Product Number
S14100037
Description
CMC 1MH 15A 2LN TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 7.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
1 mH @ 10 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
7.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.220" L x 1.102" W (31.00mm x 28.00mm)
Height (Max)
0.827" (21.00mm)
Package / Case
Horizontal, 4 PC Pin
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.92000¥37.92
10¥36.04500¥360.45
20¥32.47450¥649.49
100¥30.00930¥3,000.93
200¥27.37390¥5,474.78
280¥25.84371¥7,236.24
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.