PCMF2USB3SZ

DigiKey Part Number
1727-2509-2-ND - Tape & Reel (TR)
1727-2509-1-ND - Cut Tape (CT)
1727-2509-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCMF2USB3SZ
Description
CMC 4LN SMD ESD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
-
DC Resistance (DCR) (Max)
3Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.062" L x 0.046" W (1.57mm x 1.17mm)
Height (Max)
0.024" (0.60mm)
Package / Case
10-UFBGA, WLCSP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥5.11800¥51.18
100¥3.54230¥354.23
500¥2.96016¥1,480.08
1,000¥2.51922¥2,519.22
2,000¥2.24371¥4,487.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥2.24369¥10,096.60
9,000¥2.00832¥18,074.88
Manufacturers Standard Package