Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
189,975 In Stock | 1 : ¥9.01000 Cut Tape (CT) 1,500 : ¥4.29606 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 51 µH @ 100 kHz | 500mA | 300mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
6,223 In Stock | 1 : ¥57.13000 Tray | Tray | Active | Power Line | 2 | 1 mH @ 10 kHz | 10A | 12.5mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 1.280" L x 1.102" W (32.50mm x 28.00mm) | 0.866" (22.00mm) | Horizontal, 4 PC Pin | |||
1,314 In Stock | 1 : ¥60.02000 Tray | Tray | Active | Power Line | 2 | 600 µH @ 100 kHz | 26A | 1.7mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 1.890" Dia x 1.024" L (48.00mm x 26.00mm) | 1.772" (45.00mm) | Vertical, 4 PC Pin |