Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,823 In Stock | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 100mA | 4Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.033" L x 0.026" W (0.85mm x 0.65mm) | 0.020" (0.50mm) | 0302 (0806 Metric), 4 Lead | |||
69,505 In Stock | 1 : ¥13.01000 Cut Tape (CT) 2,500 : ¥7.65110 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.5 kOhms @ 10 MHz | 100 µH @ 100 kHz | 200mA | 1.5Ohm | 50V | - | -40°C ~ 150°C | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
26,219 In Stock | 1 : ¥17.34000 Cut Tape (CT) 500 : ¥9.24660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1 kOhms @ 100 MHz | - | 6A | 14mOhm | 80V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.472" L x 0.433" W (12.00mm x 11.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
1,621 In Stock | 1 : ¥11.25000 Cut Tape (CT) 1,000 : ¥5.37365 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1.5 kOhms @ 20 MHz | 50 µH @ 1 kHz | 800mA | 320mOhm | 80V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
886 In Stock | 1 : ¥25.76000 Tray | Tray | Active | Power Line | 2 | - | - | 2A | - | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
58 In Stock | 1 : ¥90.54000 Bulk | Bulk | Active | Power Line | 2 | - | 3 mH @ 100 kHz | 20A | 13mOhm | 250V | 250V | -40°C ~ 105°C | - | - | - | Through Hole | 2.480" Dia (63.00mm) | 1.378" (35.00mm) | Horizontal, No Base, 4 PC Pin |