DLW31SH222SQ2L

DigiKey Part Number
490-7978-2-ND - Tape & Reel (TR)
490-7978-1-ND - Cut Tape (CT)
490-7978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW31SH222SQ2L
Description
CMC 80MA 2LN 2.2KOHM SMD AECQ200
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 80mA DCR 1.92Ohm
Datasheet
 Datasheet
EDA/CAD Models
DLW31SH222SQ2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2.2 kOhms @ 100 MHz
Current Rating (Max)
80mA
DC Resistance (DCR) (Max)
1.92Ohm
Voltage Rating - DC
32V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.083" (2.10mm)
Package / Case
1206 (3216 Metric)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.55700¥75.57
25¥6.87200¥171.80
50¥6.46060¥323.03
100¥5.36150¥536.15
250¥4.94884¥1,237.21
500¥4.67392¥2,336.96
1,000¥4.26147¥4,261.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥4.26147¥8,522.94
4,000¥4.12401¥16,496.04
6,000¥3.98654¥23,919.24
10,000¥3.84908¥38,490.80
Manufacturers Standard Package