Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,451 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.82724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | 360mA | 500mOhm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
329 In Stock | 1 : ¥20.57000 Tube | - | Tube | Active | - | 2 | - | 1.4A | 210mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 0.670" L x 0.770" W (17.02mm x 19.56mm) | 0.390" (9.91mm) | Horizontal, 4 PC Pad |