Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,505 In Stock | 1 : ¥32.90000 Tray | Tray | Active | Power Line | 2 | - | 20 mH @ 10 kHz | 500mA | 1Ohm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.591" L x 0.295" W (15.00mm x 7.50mm) | 0.689" (17.50mm) | Vertical, 4 PC Pin | |||
1,788 In Stock | 1 : ¥16.32000 Tray | Tray | Active | Power Line | 2 | - | 15 mH @ 10 kHz | 400mA | 2.4Ohm (Typ) | - | 300V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.650" L x 0.433" W (16.50mm x 11.00mm) | 0.650" (16.50mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥1.11000 Cut Tape (CT) 10,000 : ¥0.38817 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 100 MHz | - | 200mA | 900mOhm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead |