Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,653 In Stock | 1 : ¥6.29000 Cut Tape (CT) 1,500 : ¥3.43024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | 1 mH @ 100 kHz | 500mA | 400mOhm | 80V | 42V | -40°C ~ 135°C | - | - | - | Surface Mount | 0.287" L x 0.213" W (7.30mm x 5.40mm) | 0.197" (5.00mm) | Horizontal, 4 Flat Lead | |||
48,003 In Stock | 1 : ¥8.93000 Cut Tape (CT) 2,000 : ¥4.26166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 2.2 kOhms @ 100 MHz | - | 80mA | 1.92Ohm | 32V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.126" L x 0.063" W (3.20mm x 1.60mm) | 0.083" (2.10mm) | 1206 (3216 Metric) |