Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
138 In Stock | 1 : ¥36.62000 Tray | Tray | Active | Power Line | 2 | - | 1.6 mH @ 10 kHz | 11A | 13mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 1.378" L x 0.906" W (35.00mm x 23.00mm) | 1.299" (33.00mm) | Vertical, 4 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥26.52000 Cut Tape (CT) 150 : ¥15.86727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 1 kOhms @ 7 MHz | - | 12A | 4.8mOhm (Typ) | - | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.610" L x 0.531" W (15.50mm x 13.50mm) | 0.531" (13.50mm) | Horizontal, 4 J-Lead |