Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
814 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 1 kOhms @ 1 MHz | 500 µH @ 100 kHz | 1A | 150mOhm | 80V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
6,208 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 4 kOhms @ 300 kHz | 4.7 mH @ 100 kHz | 400mA | 900mOhm | 80V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
5,130 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3 kOhms @ 1 MHz | 2 mH @ 100 kHz | 600mA | 420mOhm | 80V | - | -40°C ~ 105°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad | |||
10,748 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 18.4 kOhms @ 700 kHz | 6.5 mH @ 10 kHz | 400mA | 950mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad |