Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,533 In Stock | 1 : ¥1.87000 Cut Tape (CT) 15,000 : ¥0.68562 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 15 Ohms @ 100 MHz | - | 100mA | 3.125Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.026" L x 0.020" W (0.65mm x 0.50mm) | 0.014" (0.35mm) | 0202 (0505 Metric), 4 PC Pad | ||
12 In Stock | 1 : ¥463.32000 Tray | Tray | Active | Power Line | 3 | - | 4 mH @ 10 kHz | 40A | 3.2mOhm | - | 760V | -40°C ~ 125°C | - | - | - | Through Hole | 2.756" Dia (70.00mm) | 1.535" (39.00mm) | Horizontal, 6 PC Pin |