Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,237 In Stock | 1 : ¥15.90000 Cut Tape (CT) 800 : ¥8.21123 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 5A | 10mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.354" L x 0.276" W (9.00mm x 7.00mm) | 0.177" (4.50mm) | Horizontal, 4 J-Lead | |||
9,346 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | - | 325 µH @ 100 kHz | 3.3A | 35mOhm | 500V | - | -40°C ~ 105°C | - | - | - | - | - | Through Hole | 0.433" L x 0.433" W (11.00mm x 11.00mm) | 0.346" (8.80mm) | Horizontal, 4 PC Pin |