EXC-34CG900U | |
---|---|
DigiKey Part Number | P19435TR-ND - Tape & Reel (TR) P19435CT-ND - Cut Tape (CT) P19435DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXC-34CG900U |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | EXC-34CG900U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.05700 | ¥20.57 |
25 | ¥1.90080 | ¥47.52 |
50 | ¥1.74100 | ¥87.05 |
100 | ¥1.53530 | ¥153.53 |
250 | ¥1.48772 | ¥371.93 |
500 | ¥1.32942 | ¥664.71 |
1,000 | ¥1.07625 | ¥1,076.25 |
2,500 | ¥1.01294 | ¥2,532.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76831 | ¥3,841.55 |