Common Mode Chokes

Results: 3
Inductance @ Frequency
325 µH @ 100 kHz620 µH @ 100 kHz830 µH @ 100 kHz
Current Rating (Max)
3.3A7.5A
DC Resistance (DCR) (Max)
25mOhm31mOhm35mOhm
Size / Dimension
0.433" L x 0.433" W (11.00mm x 11.00mm)0.630" L x 0.630" W (16.00mm x 16.00mm)
Height (Max)
0.346" (8.80mm)0.386" (9.80mm)0.591" (15.00mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Inductance @ Frequency
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
TCK-017
TCK-050
CMC 325UH 3.3A 2LN TH
Traco Power
9,346
In Stock
1 : ¥50.49000
Bag
-
Bag
Active
-
2
325 µH @ 100 kHz
3.3A
35mOhm
500V
-
-40°C ~ 105°C
-
-
-
Through Hole
0.433" L x 0.433" W (11.00mm x 11.00mm)
0.346" (8.80mm)
Horizontal, 4 PC Pin
TCK-064
TCK-067
CMC 620UH 7.5A 2LN TH
Traco Power
50
In Stock
1 : ¥50.49000
Bag
-
Bag
Active
-
2
620 µH @ 100 kHz
7.5A
25mOhm
500V
-
-40°C ~ 105°C
-
-
-
Through Hole
0.630" L x 0.630" W (16.00mm x 16.00mm)
0.591" (15.00mm)
Horizontal, 4 PC Pin
TCK-017
TCK-053
CMC 830UH 3.3A 2LN TH
Traco Power
4
In Stock
1 : ¥50.49000
Bag
-
Bag
Active
-
2
830 µH @ 100 kHz
3.3A
31mOhm
500V
-
-40°C ~ 105°C
-
-
-
Through Hole
0.433" L x 0.433" W (11.00mm x 11.00mm)
0.386" (9.80mm)
Horizontal, 4 PC Pin
Showing
of 3

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.