748032455 | |
---|---|
DigiKey Part Number | 732-748032455TR-ND - Tape & Reel (TR) 732-748032455CT-ND - Cut Tape (CT) 732-748032455DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748032455 |
Description | CMC 245 PH 300MA 2LN 1.6 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 245 pH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.6 Ohms @ 100 MHz 300mA DCR 2.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.6 Ohms @ 100 MHz | |
Inductance @ Frequency | 245 pH @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | 0504 (1210 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥5.69600 | ¥56.96 |
100 | ¥5.07500 | ¥507.50 |
500 | ¥4.46294 | ¥2,231.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.11441 | ¥8,228.82 |