Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,491 In Stock | 1 : ¥4.59000 Cut Tape (CT) 4,500 : ¥1.54836 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 3Ohm (Typ) | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.046" L x 0.030" W (1.17mm x 0.77mm) | 0.024" (0.60mm) | 5-UFBGA, WLCSP | |||
4,479 In Stock | 1 : ¥15.78000 Bulk | Bulk | Active | Power Line | 2 | 10 mH @ 1 kHz | 100mA | 8Ohm | - | 250V | -25°C ~ 125°C | - | - | - | Through Hole | 0.669" L x 0.433" W (17.00mm x 11.00mm) | 0.669" (17.00mm) | Vertical, 4 PC Pin |