Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,451 In Stock | 1 : ¥7.31000 Cut Tape (CT) 500 : ¥3.82724 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 600 Ohms @ 10 MHz | - | 360mA | 500mOhm | - | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
1,662 In Stock | 1 : ¥47.18000 Cut Tape (CT) 600 : ¥28.31387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 790 µH @ 100 kHz | 1.05A | 145mOhm (Typ) | - | - | -40°C ~ 160°C | - | - | - | Surface Mount | 0.450" L x 0.450" W (11.43mm x 11.43mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad |