Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
194,342 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.34526 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | - | - | 4Ohm | - | - | -40°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.098" L x 0.047" W (2.50mm x 1.20mm) | 0.022" (0.55mm) | 8-UFDFN | |||
36,298 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥3.21542 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 600 Ohms @ 100 MHz | 1A | 120mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad |