Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,217 In Stock | 1 : ¥50.49000 Bag | - | Bag | Active | - | 2 | 450 µH @ 100 kHz | 5.2A | 25mOhm | 500V | - | -40°C ~ 125°C | - | - | - | Through Hole | - | 0.386" (9.80mm) | Horizontal, 4 PC Pin | ||
158 In Stock | 1 : ¥26.69000 Tray | Tray | Active | Power Line | 2 | 450 µH @ 100 kHz | 8A | 11mOhm (Typ) | - | 250V | -40°C ~ 125°C | - | ENEC, UR, VDE | - | Through Hole | 1.102" L x 0.591" W (28.00mm x 15.00mm) | 1.201" (30.50mm) | Vertical, 4 PC Pin |