Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
579 In Stock | 1 : ¥11.56000 Tube | Tube | Active | Power Line | 2 | 10 mH @ 10 kHz | 500mA | 1Ohm | - | 250V | -40°C ~ 125°C | - | VDE | - | Through Hole | 0.602" L x 0.291" W (15.30mm x 7.40mm) | 0.693" (17.60mm) | Vertical, 4 PC Pin | |||
1,701 In Stock | 1 : ¥17.60000 Tube | Tube | Active | Power Line | 2 | 6.8 mH @ 10 kHz | 1.2A | 250mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.697" L x 0.673" W (17.70mm x 17.10mm) | 0.508" (12.90mm) | Horizontal, 4 PC Pin | |||
2,440 In Stock | 1 : ¥18.53000 Tube | Tube | Active | Power Line | 2 | 10 mH @ 10 kHz | 1.2A | 195mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.886" L x 0.846" W (22.50mm x 21.50mm) | 0.531" (13.50mm) | Horizontal, 4 PC Pin | |||
8,712 In Stock | 1 : ¥16.32000 Tray | Tray | Active | Power Line | 2 | 10 mH @ 10 kHz | 450mA | 1.75Ohm (Typ) | - | 300V | -40°C ~ 125°C | - | UR, VDE | - | Through Hole | 0.650" L x 0.433" W (16.50mm x 11.00mm) | 0.650" (16.50mm) | Vertical, 4 PC Pin |