Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,547 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,500 : ¥7.53440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | 2 | 1.02 kOhms @ 100 MHz | 8 µH @ 100 kHz | 3A | 17mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
200 In Stock | 1 : ¥68.01000 Cut Tape (CT) 200 : ¥55.08790 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | 10 mH @ 10 kHz | 1A | 550mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Surface Mount | 0.917" L x 0.728" W (23.30mm x 18.50mm) | 0.453" (11.50mm) | Horizontal, 4 PC Pad |