Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,433 In Stock | 1 : ¥28.48000 Cut Tape (CT) 800 : ¥19.61231 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 8.9 kOhms @ 100 kHz | 3.3 mH @ 100 kHz | 650mA | 360mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.394" L x 0.343" W (10.00mm x 8.70mm) | 0.256" (6.50mm) | Horizontal, 4 PC Pad | |||
6 In Stock | 1 : ¥463.32000 Tray | Tray | Active | Power Line | 3 | - | 4 mH @ 10 kHz | 40A | 3.2mOhm | - | 760V | -40°C ~ 125°C | - | - | - | Through Hole | 2.756" Dia (70.00mm) | 1.535" (39.00mm) | Horizontal, 6 PC Pin |