SRF3216A-121Y

DigiKey Part Number
SRF3216A-121YTR-ND - Tape & Reel (TR)
SRF3216A-121YCT-ND - Cut Tape (CT)
SRF3216A-121YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216A-121Y
Description
CMC 350MA 2LN 120OHM SMD AECQ200
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 120 Ohms @ 100 MHz 350mA DCR 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216A-121Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
300mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
10¥4.90900¥49.09
25¥4.50240¥112.56
50¥4.09180¥204.59
100¥3.64190¥364.19
250¥3.43728¥859.32
500¥2.94634¥1,473.17
1,000¥2.61893¥2,618.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.02577¥4,051.54
Manufacturers Standard Package