Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
346 In Stock | 1 : ¥18.79000 Tube | Tube | Active | Power Line | 2 | - | 2 mH @ 10 kHz | 3A | 52mOhm (Typ) | - | 300V | -40°C ~ 100°C | - | ENEC, UR, VDE | - | Through Hole | 0.906" L x 0.610" W (23.00mm x 15.50mm) | 0.996" (25.30mm) | Vertical, 4 PC Pin | |||
10 In Stock | 1 : ¥463.30000 Tray | Tray | Active | Power Line | 3 | - | 10.5 mH @ 10 kHz | 40A | 3.2mOhm | - | 760V | -40°C ~ 125°C | - | - | - | Through Hole | 2.756" Dia (70.00mm) | 1.535" (39.00mm) | Horizontal, 6 PC Pin | |||
0 In Stock Check Lead Time | 1 : ¥4.00000 Cut Tape (CT) 5,000 : ¥1.72972 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | - | 160mA | 1.75Ohm | 5V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.049" L x 0.039" W (1.25mm x 1.00mm) | 0.024" (0.60mm) | 0504 (1210 Metric), 4 Lead |