Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock | 1 : ¥463.32000 Tray | Tray | Active | Power Line | 3 | 3 mH @ 10 kHz | 46A | 1.6mOhm | - | 760V | -40°C ~ 125°C | - | - | - | Through Hole | 2.756" Dia (70.00mm) | 1.535" (39.00mm) | Horizontal, 6 PC Pin | |||
45 In Stock | 1 : ¥163.73000 Tray | Tray | Active | Power Line | 2 | 900 µH @ 100 kHz | 32A | 1.13mOhm (Typ) | 1000V (1kV) | 1000V (1kV) | -40°C ~ 150°C | AEC-Q200 | - | - | Through Hole | 2.087" Dia (53.00mm) | 1.299" (33.00mm) | Horizontal, 4 PC Pin |