744222

DigiKey Part Number
732-1485-2-ND - Tape & Reel (TR)
732-1485-1-ND - Cut Tape (CT)
732-1485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744222
Description
CMC 1MH 800MA 2LN 6KOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 6 kOhms @ 4 MHz 800mA DCR 310mOhm
Datasheet
 Datasheet
EDA/CAD Models
744222 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Impedance @ Frequency
6 kOhms @ 4 MHz
Inductance @ Frequency
1 mH @ 100 kHz
Current Rating (Max)
800mA
DC Resistance (DCR) (Max)
310mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.362" L x 0.236" W (9.20mm x 6.00mm)
Height (Max)
0.209" (5.30mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.27000¥22.27
10¥22.01800¥220.18
50¥19.89280¥994.64
100¥19.18720¥1,918.72
500¥17.76754¥8,883.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥16.33934¥16,339.34
Manufacturers Standard Package