Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
611 In Stock | 1 : ¥59.08000 Bulk | Bulk | Active | Power Line | 2 | 4 mH @ 10 kHz | 5.2A | 40mOhm | - | 1500V (1.5kV) | -40°C ~ 125°C | - | CSA, IEC, UL, VDE | - | Through Hole | 1.450" L x 0.800" W (36.83mm x 20.32mm) | 1.500" (38.10mm) | Vertical, 4 PC Pin | |||
107 In Stock | 1 : ¥79.82000 Tray | Tray | Active | Power Line | 2 | 3 mH @ 10 kHz | 4.5A | 22mOhm | - | 250V | -40°C ~ 125°C | - | - | - | Through Hole | 0.709" L x 0.551" W (18.00mm x 14.00mm) | 0.866" (22.00mm) | Vertical, 4 PC Pin |