Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,722 In Stock | 1 : ¥8.50000 Cut Tape (CT) 1,000 : ¥4.04436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 500 Ohms @ 100 MHz | 2A | 40mOhm (Typ) | 60V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock | 1 : ¥11.22000 Cut Tape (CT) 700 : ¥5.86727 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power, Signal Line | 2 | 250 Ohms @ 100 MHz | 5A | 20mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |