Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
54,217 In Stock | 1 : ¥15.64000 Cut Tape (CT) 1,500 : ¥7.80185 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 700 Ohms @ 100 MHz | - | 4A | 15mOhm | 80V | - | -40°C ~ 125°C | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.138" (3.50mm) | Horizontal, 4 J-Lead | |||
56,990 In Stock | 1 : ¥16.15000 Cut Tape (CT) 6,000 : ¥7.53913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 5.1 kOhms @ 10 MHz | 100 µH @ 100 kHz | 150mA | 1.5Ohm | 80V | - | -55°C ~ 150°C | - | - | Surface Mount | 0.154" L x 0.098" W (3.90mm x 2.50mm) | 0.098" (2.50mm) | Horizontal, 4 PC Pad |