AWCU00201212900M02

DigiKey Part Number
553-AWCU00201212900M02TR-ND - Tape & Reel (TR)
553-AWCU00201212900M02CT-ND - Cut Tape (CT)
553-AWCU00201212900M02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWCU00201212900M02
Description
CMC 330MA 2LN 90OHM SMD AEC-Q200
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
330mA
DC Resistance (DCR) (Max)
350mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-50°C ~ 150°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.081" L x 0.049" W (2.05mm x 1.25mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.98236¥1,964.72
4,000¥0.92457¥3,698.28
6,000¥0.89567¥5,374.02
10,000¥0.86678¥8,667.80
50,000¥0.80899¥40,449.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.87900¥18.79
25¥1.73440¥43.36
50¥1.58980¥79.49
100¥1.40100¥140.10
250¥1.35780¥339.45
500¥1.21346¥606.73
1,000¥0.98232¥982.32
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.77700¥17.77
25¥1.60520¥40.13
50¥1.48780¥74.39
100¥1.37800¥137.80
250¥1.24628¥311.57
500¥1.15464¥577.32
1,000¥1.06954¥1,069.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.