Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Grade | Qualification | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,159 In Stock | 1 : ¥22.27000 Cut Tape (CT) 1,000 : ¥16.33934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 3.3 kOhms @ 6 MHz | 500 µH @ 100 kHz | 1A | 150mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Automotive | AEC-Q200 | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.209" (5.30mm) | Horizontal, 4 PC Pad | |||
5 In Stock | 1 : ¥122.84000 Bulk | Bulk | Active | Power Line | 2 | - | - | 40A | 1.7mOhm | 450V | 300/250V | -40°C ~ 100°C | - | CSA, IEC, UL | - | - | - | Through Hole | 2.087" L x 1.283" W (53.00mm x 32.60mm) | 1.929" (49.00mm) | Vertical, 4 PC Pin |