ACT45C-110-2P-TL000 | |
---|---|
DigiKey Part Number | 445-ACT45C-110-2P-TL000TR-ND - Tape & Reel (TR) 445-ACT45C-110-2P-TL000CT-ND - Cut Tape (CT) 445-ACT45C-110-2P-TL000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45C-110-2P-TL000 |
Description | CMC 11UH 250MA AEC-Q200 125DEGC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 250mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45C-110-2P-TL000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.22600 | ¥72.26 |
25 | ¥6.56640 | ¥164.16 |
50 | ¥6.17360 | ¥308.68 |
100 | ¥5.12280 | ¥512.28 |
250 | ¥4.72836 | ¥1,182.09 |
500 | ¥4.46568 | ¥2,232.84 |
1,000 | ¥4.07166 | ¥4,071.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.94031 | ¥9,850.77 |
5,000 | ¥3.80897 | ¥19,044.85 |
12,500 | ¥3.67763 | ¥45,970.38 |