ACM 4532F2NV-110T03-D | |
---|---|
DigiKey Part Number | 4816-ACM4532F2NV-110T03-DTR-ND - Tape & Reel (TR) 4816-ACM4532F2NV-110T03-DCT-ND - Cut Tape (CT) 4816-ACM4532F2NV-110T03-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACM 4532F2NV-110T03-D |
Description | 11 UH @ 100 KHZ 2 LINE COMMON MO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 600 Ohms @ 10 MHz 360mA DCR 600mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 600 Ohms @ 10 MHz | |
Inductance @ Frequency | 11 µH @ 100 kHz | |
Current Rating (Max) | 360mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.34900 | ¥33.49 |
25 | ¥3.07080 | ¥76.77 |
50 | ¥2.79000 | ¥139.50 |
100 | ¥2.48320 | ¥248.32 |
250 | ¥2.34396 | ¥585.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥2.04812 | ¥1,024.06 |
1,000 | ¥1.89679 | ¥1,896.79 |
1,500 | ¥1.81325 | ¥2,719.88 |
2,500 | ¥1.71300 | ¥4,282.50 |
3,500 | ¥1.64987 | ¥5,774.55 |
5,000 | ¥1.58532 | ¥7,926.60 |
12,500 | ¥1.43024 | ¥17,878.00 |
25,000 | ¥1.38145 | ¥34,536.25 |