SC-01-50G

DigiKey Part Number
399-10632-ND
Manufacturer
Manufacturer Product Number
SC-01-50G
Description
CMC 5MH 1A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5 mH 2 Line Common Mode Choke Through Hole 1A DCR 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
SC-01-50G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
5 mH @ 100 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
150mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.689" Dia x 0.551" W (17.50mm x 14.00mm)
Height (Max)
0.689" (17.50mm)
Package / Case
Vertical, No Base, 4 PC Pin
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.75000¥23.75
10¥19.22300¥192.23
25¥15.54640¥388.66
50¥14.56400¥728.20
100¥14.40440¥1,440.44
Manufacturers Standard Package