Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
258 In Stock | 1 : ¥110.35000 Tray | Tray | Active | Power Line | 2 | 570 µH @ 100 kHz | 50A | 1mOhm (Typ) | 1000V (1kV) | 600V | -40°C ~ 125°C | - | UR | - | Through Hole | 2.559" L x 1.378" W (65.00mm x 35.00mm) | 2.402" (61.00mm) | Vertical, 8 PC Pin | |||
2,439 In Stock | 1 : ¥57.87000 Bulk | Bulk | Active | Power Line | 2 | 6.5 mH @ 10 kHz | 3A | 70mOhm | 250V | 250V | -40°C ~ 120°C | - | - | - | Through Hole | 0.591" L x 0.472" W (15.00mm x 12.00mm) | 0.591" (15.00mm) | Vertical, No Base, 4 PC Pin |