Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
164,435 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.96701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 200mA | 2.5Ohm | - | - | -40°C ~ 85°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.067" L x 0.059" W (1.70mm x 1.50mm) | 0.022" (0.55mm) | 6-UFQFN | |||
4,773 In Stock | 1 : ¥5.44000 Cut Tape (CT) 3,000 : ¥2.39689 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 100mA | 3Ohm (Typ) | - | - | -55°C ~ 125°C | - | - | TVS Diode ESD Protection | Surface Mount | 0.055" L x 0.053" W (1.40mm x 1.35mm) | 0.020" (0.50mm) | 6-XFDFN |