Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,117 In Stock | 1 : ¥39.96000 Tube | - | Tube | Active | Power Line | 2 | - | - | 9.7A | 14mOhm | - | - | -40°C ~ 120°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Horizontal, 4 PC Pad | ||
303 In Stock | 1 : ¥54.32000 Tray | Tray | Active | Power Line | 2 | 1.2 kOhms @ 10 MHz | 480 µH @ 100 kHz | 8A | 12.5mOhm | - | - | -40°C ~ 155°C | - | - | - | Surface Mount | 0.965" L x 0.925" W (24.50mm x 23.50mm) | 0.374" (9.50mm) | Horizontal, 4 Flat Lead |