Common Mode Chokes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Current Rating (Max)
1.22A5.6A
DC Resistance (DCR) (Max)
21mOhm200mOhm
Size / Dimension
0.500" L x 0.500" W (12.70mm x 12.70mm)0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.220" (5.59mm)0.390" (9.91mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Filter Type
Number of Lines
Current Rating (Max)
DC Resistance (DCR) (Max)
Voltage Rating - DC
Voltage Rating - AC
Operating Temperature
Ratings
Approval Agency
Features
Mounting Type
Size / Dimension
Height (Max)
Package / Case
1,543
In Stock
1 : ¥22.19000
Cut Tape (CT)
200 : ¥12.93655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Power Line
2
5.6A
21mOhm
-
-
-40°C ~ 120°C
-
-
-
Surface Mount
0.770" L x 0.670" W (19.56mm x 17.02mm)
0.390" (9.91mm)
Horizontal, 4 PC Pad
P0354NL
P0354NL
CMC 1.22A 2LN SMD
Pulse Electronics
1,390
In Stock
1 : ¥22.95000
Tube
-
Tube
Active
Power Line
2
1.22A
200mOhm
-
-
-40°C ~ 120°C
-
-
-
Surface Mount
0.500" L x 0.500" W (12.70mm x 12.70mm)
0.220" (5.59mm)
Horizontal, 4 PC Pad
Showing
of 2

Common Mode Chokes


A common mode choke is an electrical filter that blocks high frequency noise common to two or more data or power lines while allowing the desired DC or low-frequency signal to pass. Common mode (CM) noise current is typically radiated from sources such as unwanted radio signals, unshielded electronics, inverters and motors. Left unfiltered, this noise presents interference problems in electronics and electrical circuits.