Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
751 In Stock | 1 : ¥130.40000 Box | - | Box | Active | Power Line | 3 | 600 Ohms @ 100 kHz | 580 µH @ 100 kHz | 40A | - | - | - | -40°C ~ 130°C | - | - | - | Through Hole | 2.008" Dia (51.00mm) | 1.311" (33.30mm) | Horizontal, 6 PC Pin | ||
888 In Stock | 1 : ¥272.62000 Box | - | Box | Active | - | 3 | 680 Ohms @ 100 kHz | 810 µH @ 100 kHz | 40A | - | - | - | -55°C ~ 60°C | - | - | - | Through Hole | 2.752" Dia (69.90mm) | 1.469" (37.30mm) | Horizontal, 6 PC Pin |