Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Inductance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,642 In Stock | 1 : ¥18.96000 Cut Tape (CT) 500 : ¥10.12648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 550 Ohms @ 100 MHz | - | 10A | 4mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.591" L x 0.512" W (15.00mm x 13.00mm) | 0.236" (6.00mm) | Horizontal, 4 PC Pad | |||
6,266 In Stock | 1 : ¥21.25000 Cut Tape (CT) 1,500 : ¥9.40591 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | 1.02 kOhms @ 100 MHz | - | 3A | 17mOhm | 80V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.276" L x 0.236" W (7.00mm x 6.00mm) | 0.150" (3.80mm) | Horizontal, 4 PC Pad | |||
42,666 In Stock | 1 : ¥4.27000 Cut Tape (CT) 500 : ¥2.19284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 700 Ohms @ 10 MHz | 11 µH @ 100 kHz | 300mA | 800mOhm | 50V | - | -40°C ~ 125°C | - | - | - | Surface Mount | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.118" (3.00mm) | Horizontal, 4 PC Pad | |||
2,608 In Stock | 1 : ¥35.20000 Cut Tape (CT) 75 : ¥23.02813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Power Line | 2 | - | - | 16A | 4.25mOhm | - | - | -40°C ~ 130°C | - | - | - | Surface Mount | 1.220" L x 1.000" W (30.99mm x 25.40mm) | 0.500" (12.70mm) | Vertical, 4 PC Pad | ||
3,592 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.61781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 800 Ohms @ 20 MHz | 40 µH @ 1 kHz | 900mA | 250mOhm | 80V | - | -40°C ~ 105°C | AEC-Q200 | - | - | Surface Mount | 0.362" L x 0.236" W (9.20mm x 6.00mm) | 0.248" (6.30mm) | Horizontal, 4 PC Pad |