Common Mode Chokes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Filter Type | Number of Lines | Impedance @ Frequency | Current Rating (Max) | DC Resistance (DCR) (Max) | Voltage Rating - DC | Voltage Rating - AC | Operating Temperature | Ratings | Approval Agency | Features | Mounting Type | Size / Dimension | Height (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,949 In Stock | 1 : ¥11.39000 Cut Tape (CT) 800 : ¥5.60400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Power Line | 2 | 420 Ohms @ 100 MHz | 1.4A | 55mOhm | 50V | - | -40°C ~ 125°C | AEC-Q200 | - | - | Surface Mount | 0.185" L x 0.177" W (4.70mm x 4.50mm) | 0.079" (2.00mm) | Horizontal, 4 PC Pad | |||
0 In Stock Check Lead Time | 1 : ¥4.34000 Cut Tape (CT) 2,000 : ¥1.98941 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Signal Line | 2 | 90 Ohms @ 100 MHz | 330mA | 350mOhm | 50V | - | -40°C ~ 85°C | - | - | - | Surface Mount | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.055" (1.40mm) | Horizontal, 4 PC Pad |